TDK B82422T1682K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.8mm |
| Height | 2.1mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 180mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1682K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.