Fixed inductor with 68µH inductance and 10% tolerance. Features a 60mA DC current rating and low 9Ω DC resistance. Encased in a 3.2x2.5mm (1210) SMD package with a ferrite core. Operates across a wide temperature range from -55°C to 125°C. Packaged on tape and reel for automated assembly.
TDK B82422T1683K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 9R |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 9R |
| Self Resonant Frequency | 9MHz |
| Series | B82422T |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1683K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.