Surface mount fixed inductor with 820nH inductance and 10% tolerance. Features a ferrite core, 450mA current rating, and 380mR DC resistance. Operating temperature range of -55°C to 125°C, AEC-Q200 qualified. Packaged in a 1210 case, measuring 2.5mm x 2.8mm x 2mm.
TDK B82422T1821K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 380mR |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 820nH |
| Length | 0.126inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 300MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.