TDK B82422T1822J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Copper, Ceramic |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 2R |
| Depth | 2.8mm |
| Height | 0.9mm |
| Inductance | 8.2uH |
| Length | 0.126inch |
| Max DC Current | 250mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 35MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1822J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.