The B82422T3330-J008 is a general purpose chip inductor from TDK. It features a wirewound construction with a ceramic core material and a molded protection style. The inductor has a nominal inductance of 0.033uH with a tolerance of 5%. It can handle a maximum DC current of 0.45A and has a maximum DC resistance of 0.18 ohms. The inductor is designed for surface mount applications and has a case size of 1210 with dimensions of 3.5x2.1x2.8mm. It operates over a temperature range of -55C to 125C.
TDK B82422T3330-J008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T3330-J008 to view detailed technical specifications.
No datasheet is available for this part.