
Fixed inductor with 47nH inductance and 10% tolerance. Features a 450mA DC current rating, 200mΩ DC resistance, and a Q factor of 26 at 100MHz. This SMD/SMT component utilizes a ceramic core and operates within a -55°C to 125°C temperature range. Measuring 3.2mm x 2.5mm x 2.8mm, it is supplied on tape and reel.
TDK B82422T3470K technical specifications.
| Package/Case | 1210 |
| Core Material | Ceramic |
| DC Current | 450mA |
| DC Resistance (DCR) | 200mR |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | B82422T |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T3470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.