This is a surface mount wirewound inductor with a type of general purpose chip, wirewound technology, and molded protection style. It has a ceramic core material and a nominal inductance of 0.056uH with a tolerance of 5%. The inductor is rated for a maximum DC current of 0.45A and a maximum saturation current of 0.45A. The maximum DC resistance is 0.21 ohms. The inductor has a minimum quality factor of 26 and a minimum self resonant frequency of 1100MHz. It is available in a 1210 case size with dimensions of 3.5x2.8x2.1mm. The operating temperature range is -55C to 125C.
TDK B82422T3560-J008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T3560-J008 to view detailed technical specifications.
No datasheet is available for this part.