The B82422T3820-J008 is a general purpose chip inductor from TDK, featuring a wirewound technology and molded protection style. It has a ceramic core material and an inductance of 0.082uH with a tolerance of 5%. The inductor is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B82422T3820-J008 technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422T3820-J008 to view detailed technical specifications.
No datasheet is available for this part.