TDK B82432-A1152-K technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 1.5H |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432-A1152-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.