TDK B82432-A1334-K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 85mA |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 330uH |
| Length | 4.5mm |
| Max DC Current | 85mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1MHz |
| Series | B82432A |
| Series Resistance | 14.1R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432-A1334-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.