TDK B82432A1102K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 280mR |
| Depth | 3.5mm |
| Height | 3.2mm |
| Inductance | 1uH |
| Length | 4.8mm |
| Max DC Current | 600mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 260MHz |
| Series | B82432A |
| Series Resistance | 280mR |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432A1102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.