TDK B82432A1103K000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Core Material | Ferrite |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Max DC Current | 320mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432A1103K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.