TDK B82432A1104J000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 145mA |
| DC Resistance (DCR) | 4.7R |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432A1104J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.