TDK B82432A1123K000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.1R |
| Inductance | 12uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432A1123K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.