TDK B82432A1155K000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SIMID |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432A1155K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.