TDK B82432A1224K000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 115mA |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 115mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6MHz |
| Series | B82432A |
| Series Resistance | 7.5R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432A1224K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.