TDK B82432A1333J technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.5mm |
| Height | 3.4mm |
| Inductance | 33uH |
| Max DC Current | 230mA |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432A1333J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.