TDK B82432A1393K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| Depth | 3.5mm |
| Height | 3.4mm |
| Inductance | 39uH |
| Max DC Current | 220mA |
| Radiation Hardening | No |
| Series Resistance | 2.05R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432A1393K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.