TDK B82432A1474K000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 75mA |
| Depth | 4.5mm |
| Height | 3.2mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 75mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | B82432A |
| Series Resistance | 17.5R |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432A1474K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.