TDK B82432A1563J000 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 3.5mm |
| Inductance | 56uH |
| Length | 4.8mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432A1563J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.