TDK B82432C1222K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 480mA |
| DC Resistance (DCR) | 430mR |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 480mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432C1222K to view detailed technical specifications.
No datasheet is available for this part.
