TDK B82432C1222K000 technical specifications.
| Current Rating | 480mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82432C |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432C1222K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.