TDK B82432C1563K000 technical specifications.
| Current Rating | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82432C |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432C1563K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.