TDK B82432H1103K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.5mm |
| Height | 3.4mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Max DC Current | 600mA |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432H1103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.