TDK B82432T1152K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 1.15A |
| DC Resistance (DCR) | 110mR |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Self Resonant Frequency | 80MHz |
| Series | 1812-T |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.