TDK B82432T1152K000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Inductance Tolerance | 10% |
| Max DC Current | 1.15A |
| Q Factor | 10 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | SIMID |
| Test Frequency | 7.96MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1152K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.