TDK B82432T1154K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 6R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 160mA |
| Military Standard | Not |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Rated Current-Max | 130uA |
| Self Resonant Frequency | 6.1MHz |
| Series | 1812-T |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1154K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.