TDK B82432T1154K000 technical specifications.
| Current Rating | 160mA |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Max DC Current | 160mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.1MHz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1154K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.