Molded wirewound chip inductor with 2.2µH inductance and 10% tolerance, designed for automotive applications. Features a 1A DC current rating, 150mΩ DCR, and a Q factor of 10 at 7.96MHz. This 1812 (4532 metric) package component utilizes a ferrite core and operates up to 150°C, supplied on tape and reel.
TDK B82432T1222K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 150mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 60MHz |
| Series | 1812-T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1222K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.