Surface mount fixed inductor with 2.2µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 1A maximum DC current rating, and 0.15Ω DCR. Operates at a test frequency of 7.96MHz with a Q factor of 10 and a self-resonant frequency of 60MHz. Housed in an 1812 (4532 metric) case code, this RoHS compliant component is supplied on cut tape.
TDK B82432T1222K000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Max DC Current | 1A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | SIMID |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1222K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.