Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for automotive applications. This ferrite core component offers a 130mA rated current and a low 7.5Ω DCR. Operating at a test frequency of 796kHz, it achieves a Q factor of 20. The 1812 case code (4.5mm x 3.2mm) is provided in tape and reel packaging.
TDK B82432T1224K000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 7.5R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Rated Current-Max | 130mA |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1224K000 to view detailed technical specifications.
No datasheet is available for this part.