TDK B82432T1273K000 technical specifications.
| Height | 3.2mm |
| Inductance | 27uH |
| Length | 4.5mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | 1812-T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1273K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.