TDK B82432T1274K000 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 10.5R |
| Depth | 3.4mm |
| Inductance | 270uH |
| Length | 4.7mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.3MHz |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1274K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.