
Surface mount wirewound RF inductor featuring 3.3µH inductance with a 10% tolerance, designed for automotive applications and AEC-Q200 qualified. This ferrite core component offers a 900mA current rating, 0.19 Ohm DCR, and a Q factor of 10 at 7.96MHz. Housed in an 1812 (4532 metric) case, it operates up to 150°C and is supplied on tape and reel.
TDK B82432T1332K000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 190mR |
| Depth | 3.2mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1332K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
