Surface mount wirewound inductor with 33µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 400mA current rating, and 1.2Ω DC resistance. Operates up to 150°C and meets AEC-Q200 automotive standards. Packaged in tape and reel with an 1812 case code.
TDK B82432T1333K000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1333K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.