TDK B82432T1334K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 120mA |
| DC Resistance (DCR) | 11R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 120mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Self Resonant Frequency | 4.1MHz |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1334K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.