TDK B82432T1334K000 technical specifications.
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Max DC Current | 120mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1334K000 to view detailed technical specifications.
No datasheet is available for this part.