High-frequency wirewound inductor with 47 µH inductance and ±10% tolerance. Features a 1.35 Ω DC resistance and a maximum DC current rating of 350 mA. This shielded component is housed in an 1812 [4532 Metric] case with a ferrite core, operating up to 150°C. Self-resonant frequency is 11 MHz, with a test frequency of 2.52 MHz.
TDK B82432T1473K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 350mA |
| DC Resistance (DCR) | 1.35R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Inductor Type | HIGH FREQUENCY |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 210mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | SIMID 1812-T |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.