SMT fixed inductor with 56µH inductance and 10% tolerance, designed for general applications. Features a 1812 package size (4.5mm x 3.2mm x 3.4mm) with a ferrite core. Rated for a maximum DC current of 300mA and offers a low DC resistance of 2Ω. Operates across a wide temperature range from -55°C to 150°C, suitable for demanding environments. Packaged in tape and reel for automated assembly.
TDK B82432T1563K technical specifications.
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 2R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 10MHz |
| Series | 1812-T |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1563K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.