TDK B82432T1564K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 20R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 560uH |
| Length | 0.177inch |
| Max DC Current | 90mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 3MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1564K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.