The B82432T1682K050 is a 1812 ferrite wirewound inductor with a nominal inductance of 6.8uH and a tolerance of 10%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.3R. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 36MHz. It is designed for surface mount applications and has an operating temperature range of -55 to 150 degrees Celsius.
TDK B82432T1682K050 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 36MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82432T1682K050 to view detailed technical specifications.
No datasheet is available for this part.