
680µH fixed inductor with 10% tolerance, designed for surface-mount applications. Features a compact 3.2x4.5mm (1812) SMD package with a ferrite core. Rated for 80mA DC current and exhibits a DC resistance of 23 Ohms. Operates with a Q factor of 20 at 796kHz and a self-resonant frequency of 2.6MHz. This lead-free component is supplied on tape and reel.
TDK B82432T1684K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 23R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 80mA |
| Military Standard | Not |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 2.6MHz |
| Series | 1812-T |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
