TDK B82432T1822K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 670mA |
| DC Resistance (DCR) | 330mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max DC Current | 670mA |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 30MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1822K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.