
The B82442A1104K000 is a 100uH ferrite inductor with a 10% tolerance and a maximum DC current rating of 250mA. It is designed for surface mount applications and is manufactured with lead-free materials. The inductor has a self-resonant frequency of 6MHz and is available in a 2220 case code (5650 metric). It is RoHS compliant and does not contain any substances of very high concern (SVHC).
TDK B82442A1104K000 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Core Material | Ferrite |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Max DC Current | 250mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1104K000 to view detailed technical specifications.
No datasheet is available for this part.
