1mH wirewound fixed inductor with 10% tolerance, designed for SMD/SMT applications. Features a 5x5.6mm footprint (2220 case code) with a ferrite core, rated for 85mA DC current and a maximum operating temperature of 150°C. Offers a DC resistance of 12 Ohms and a Q factor of 30 at 252kHz. This RoHS compliant component is supplied on tape and reel.
TDK B82442A1105K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 85mA |
| DC Resistance (DCR) | 12R |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Series | B82442A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.