TDK B82442A1105K000 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Inductance Tolerance | 10% |
| Max DC Current | 85mA |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1105K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.