SMD/SMT fixed inductor with 10mH inductance and 10% tolerance. Features a 25mA DC current rating, 120 Ohm DC resistance, and ferrite core. This wirewound inductor is shielded, operates up to 150°C, and comes in a 2220 (5x5.6mm) case size. Packaged on tape and reel for efficient assembly.
TDK B82442A1106K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 25mA |
| DC Resistance (DCR) | 120R |
| Depth | 5mm |
| Height | 5mm |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 500kHz |
| Series | B82442A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1106K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.