TDK B82442A1106K000 technical specifications.
| Resistance | 120R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1106K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.