TDK B82442A1124K000 technical specifications.
| Current Rating | 230mA |
| Height | 5mm |
| Inductance | 120uH |
| Length | 5.6mm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.4MHz |
| Series | B82442A |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1124K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.