
The B82442A1153K is a ferrite fixed inductor from TDK with a current rating of 580mA and a self resonant frequency of 16MHz. It has a tolerance of 10% and is rated for a maximum operating temperature of 150°C. The inductor is available in a 2220 package and is mounted via surface mount. It is compliant with AEC-Q200 and is packaged in tape and reel with 1500 pieces per reel.
TDK B82442A1153K technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Current | 580mA |
| DC Resistance (DCR) | 240mR |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 15uH |
| Length | 0.221inch |
| Max DC Current | 580mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 16MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1153K to view detailed technical specifications.
No datasheet is available for this part.